The TDK B82503UE2 is a common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 10A and a DC resistance of 25mR. The choke is packaged in a tray with 120 pieces and has a lead/base style of pin. It is suitable for use in applications where radiation hardening is not required.
TDK B82503UE2 technical specifications.
| Current | 10A |
| DC Resistance (DCR) | 25mR |
| Depth | 23mm |
| Height | 1.13inch |
| Inductance | 50uH |
| Lead/Base Style | Pin |
| Length | 2.28inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| Tolerance | 20% |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82503UE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.