Sign in to ask questions about the TDK B82503UE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82503UE3 technical specifications.
| Depth | 23mm |
| Height | 1.13inch |
| Inductance | 100uH |
| Lead/Base Style | Pin |
| Length | 2.28inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82503 |
| Tolerance | 20% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 450V |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82503UE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.