The B82559A0303A019 is a general purpose inductor with a nominal inductance of 30uH and a tolerance of 10%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for use in DC-DC converter applications and has a shielded construction. It has a DC resistance of 0.01865 ohms and a self resonance frequency of 2 MHz. The inductor is available in a chip package type with dimensions of 20.5mm in length, 19.9mm in width, and 10.85mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82559A0303A019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 20.5 |
| Tolerance | 10 |
| Package Width | 19.9 |
| Package Height | 10.85 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 30 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.01865 |
| Rated Current-Max | 10.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82559A0303A019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.