
Power Choke Shielded Wirewound 1uH 10% 100KHz Ferrite 30A 0.0012Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 20.5 |
| Tolerance | 10 |
| Package Width | 19.9 |
| Package Height | 8.35 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0012 |
| Rated Current-Max | 43 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |