
The TDK B82559A3152A019 is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 42.5mA. It features a shielded design and is intended for use in DC-DC converter applications. The inductor has a dual in-line terminal placement and is packaged in a surface mount chip with dimensions of 20.5mm in length, 19.9mm in width, and 9.15mm in height. The TDK B82559A3152A019 operates over a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82559A3152A019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 20.5 |
| Tolerance | 10 |
| Package Width | 19.9 |
| Package Height | 9.15 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0017 |
| Rated Current-Max | 42.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82559A3152A019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.