The B82559A5472A016 is a surface mount general purpose inductor from TDK. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a nominal inductance of 4.7 microhenries with a tolerance of 10%. It is rated for a maximum current of 18.6 milliamps and has a DC resistance of 0.0026 ohms. The inductor is shielded and designed for use in DC-DC converter applications.
Sign in to ask questions about the TDK B82559A5472A016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82559A5472A016 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.7 |
| Tolerance | 10 |
| Package Width | 17.3 |
| Package Height | 9.95 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0026 |
| Rated Current-Max | 18.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82559A5472A016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.