
Inductor Kits & Accessories Design Kit Hi-Power Inducotrs HPI13
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B82559-A013 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
