TDK B82559X1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.091712oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559X1 to view detailed technical specifications.
No datasheet is available for this part.