
The B82559X2 is a surface mount inductor from TDK, featuring a maximum DC current of 30A and operating temperature range of -40°C to 130°C. It is available in a bulk packaging configuration. The inductor is designed for use in surface mount applications and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82559X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Max DC Current | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HPI13 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
