Through-hole fixed inductor featuring 5mH inductance with a 20% tolerance. This wirewound power line choke offers a 2A current rating and a low 0.9 Ohm DC resistance. Designed with a powdered iron core, it operates across a wide temperature range of -40°C to 125°C and includes radial terminations. Rated for 250V AC and 350V DC, this unshielded component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 2A |
| Height | 30mm |
| Inductance | 5mH |
| Inductance Tolerance | 20% |
| Length | 44mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Series | B82615 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Weight | 4.056506oz |
| Width | 42.4mm |
| RoHS | Compliant |
