TDK B82615B2402M1 technical specifications.
| Core Material | Ferrite |
| Depth | 42.4mm |
| Height | 1.181inch |
| Inductance | 1.5mH |
| Lead/Base Style | Pin |
| Length | 1.732inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82615 |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Width | 1.669inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82615B2402M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.