This 2-amp ferrite common mode choke features an inductance of 1mH with a tolerance of 20%. It operates within a temperature range of -40°C to 125°C and is designed for through-hole mounting. The device is RoHS compliant and available in a tray packaging with 400 pieces per package.
TDK B82623G0001A005 technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82623 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82623G0001A005 to view detailed technical specifications.
No datasheet is available for this part.