This ferrite core common mode choke has an inductance of 82uH with a tolerance of 20% and a maximum current rating of 2A. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is designed for through hole mounting and is packaged in a tray with 400 units per package. It is compliant with RoHS regulations but not Reach SVHC.
TDK B82623G0001A010 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2A |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82623 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82623G0001A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.