
This common mode choke from TDK features a ferrite core material with an inductance of 33uH and a maximum current rating of 3A. It has a voltage rating of 250V AC and is designed for through hole mounting. The operating temperature range is from -40°C to 125°C, and it meets VDE, UR, and ENEC approvals.
TDK B82623G1A11 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| DC Current | 3A |
| Depth | 27mm |
| Height | 0.74inch |
| Inductance | 33uH |
| Lead/Base Style | Radial |
| Length | 28mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Series | B82623 |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82623G1A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.