Common Mode Chokes Dual 700uH 100kHz 3A 0.21Ohm DCR Thru-Hole Box
TDK B82625B2302M001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 3A |
| Height | 30mm |
| Inductance | 700uH |
| Length | 44mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82625 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Weight | 4.056506oz |
| Width | 42.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82625B2302M001 to view detailed technical specifications.
No datasheet is available for this part.