This ferrite shielded common mode choke features an inductance of 0.25uH and a DC rated voltage of 350V. It can handle a maximum current rating of 5A and operates within a temperature range of -40°C to 125°C. The choke is packaged in a tray with 80 units per package and is RoHS compliant.
TDK B82625B2502M001 technical specifications.
| Core Material | Ferrite |
| Height | 30mm |
| Inductance | 0.25uH |
| Length | 44mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82625 |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Width | 42.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82625B2502M001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.