Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.5Ohm DCR Thru-Hole Automotive Box
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | B82720 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |