TDK B82720H0014A016 technical specifications.
| Core Material | Ferrite |
| Height | 14mm |
| Inductance | 4.7mH |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82720 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720H0014A016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.