
4-line data line filter featuring 10mH inductance and 200mA DC current rating. This through-hole component operates within a -40°C to 125°C temperature range and has an 80V DC rated voltage. Constructed with a ferrite core, it offers 1.3R DC resistance and radial pin termination with a 10mm lead pitch. The filter is RoHS compliant and designed for data line applications.
TDK B82720H0014A025 technical specifications.
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 9.5mm |
| Height | 14mm |
| Inductance | 10mH |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 450 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82720 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720H0014A025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
