TDK B82720H14A25 technical specifications.
| Current | 200mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.551inch |
| Inductance | 10mH |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 450 |
| Packaging | Tray |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720H14A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.