The TDK B82720K2102N040 is a 2-channel fixed inductor with a current rating of 1A and an inductance of 3mH. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The inductor is RoHS compliant and is suitable for use in a variety of applications. It has a minimum operating temperature of -40°C and is not SVHC compliant. The inductor is part of the B82720 series and is suitable for use in general applications.
Sign in to ask questions about the TDK B82720K2102N040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82720K2102N040 technical specifications.
| Current Rating | 1A |
| Inductance | 3mH |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82720 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720K2102N040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.