This ferrite core common mode choke has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a radial lead/base style and is designed for through hole mount. The choke has a current rating of 1A and a DC resistance (DCR) of 220mR. It is available in bulk packaging with a quantity of 150 pieces.
TDK B82720K2102N40 technical specifications.
| Core Material | Ferrite |
| Current | 1A |
| DC Resistance (DCR) | 220mR |
| Depth | 9.5mm |
| Height | 0.551inch |
| Inductance | 3mH |
| Lead/Base Style | Radial |
| Length | 0.512inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Tolerance | 30% |
| Width | 0.374inch |
| RoHS | Compliant |
No datasheet is available for this part.