
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.11Ohm DCR Thru-Hole Automotive Box
TDK B82720K2152N040 technical specifications.
| Core Material | Ferrite |
| Height | 14mm |
| Inductance | 1.6mH |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82720 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.088185oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720K2152N040 to view detailed technical specifications.
No datasheet is available for this part.