RING CORE CHOKE 2X1.1MH 2A VERT
TDK B82720K2202N40 technical specifications.
| Contact Plating | Tin |
| Current | 2A |
| DC Resistance (DCR) | 65mR |
| Height | 0.551inch |
| Inductance | 1.1mH |
| Lead/Base Style | Radial |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Tolerance | 30% |
| Width | 0.374inch |
| RoHS | Compliant |
No datasheet is available for this part.