
Dual common mode choke with 22000µH inductance per line, designed for power and signal line filtering. Features a 300mA current rating, 1.5Ω DC resistance, and operates across a wide temperature range of -40°C to 125°C. This through-hole component boasts a 250V AC voltage rating and is constructed with a ferrite core. Approvals include VDE, UR, and ENEC, ensuring compliance for automotive applications.
TDK B82720K2301N042 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 9.5mm |
| Height | 0.563inch |
| Inductance | 22000uH |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 0.512inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82720 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720K2301N042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
