TDK B82720K2601N40 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current | 600mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.551inch |
| Inductance | 4.4mH |
| Lead/Base Style | Pin |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720K2601N40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.