
Dual common mode choke with 3mH inductance and 1A current rating. Features a ferrite core, surface mount (SMD/SMT) package, and 220mR DC resistance. Operates across a -40°C to 125°C temperature range with a 250V voltage rating. Packaged in tape and reel for automated assembly.
TDK B82720S2102N40 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 220mR |
| DC Resistance-Max | 230MR |
| Depth | 17mm |
| Height | 0.413inch |
| Inductance | 3mH |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B82720S |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating | 250V |
| Width | 0.524inch |
| RoHS | Compliant |
No datasheet is available for this part.
