TDK B82720S2202N40 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 2A |
| DC Resistance (DCR) | 65mR |
| Height | 0.413inch |
| Inductance | 1.1mH |
| Length | 0.587inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | 1.1mH |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720S2202N40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.