The B82720S2301N040 is a fixed inductor with a core material of ferrite and a series resistance of 1.15 ohms. It has a maximum current rating of 300mA and a maximum DC current of 300mA. The inductor is designed for surface mount applications and is compliant with RoHS and Reach SVHC regulations. It has an inductance of 12mH with a tolerance of -30%. The inductor is rated for 250VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82720S2301N040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 300mA |
| Inductance | 12mH |
| Inductance Tolerance | -30% |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82720 |
| Series Resistance | 1.15R |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720S2301N040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.