This TDK B82720S2301N042 common mode choke is a surface mount component with a current rating of 300mA and a voltage rating of 250V AC. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features two lines and is part of the B82720 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82720S2301N042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 300mA |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | B82720 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720S2301N042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.