Sign in to ask questions about the TDK B82720S2601N40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82720S2601N40 technical specifications.
| Core Material | Ferrite |
| DC Current | 600mA |
| Depth | 17mm |
| Height | 0.421inch |
| Inductance | 4.4mH |
| Length | 0.571inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 750 |
| Packaging | Tray |
| Series | B82720 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.524inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720S2601N40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.