The B82721-K2401-N20 is a dual in-line power inductor from TDK with a nominal inductance of 39000uH and a maximum operating temperature of 125C. It has a maximum rated current of 0.4A and a DC resistance of 2. The inductor is a general-purpose type and is not shielded. It is designed for use in power applications and has a tolerance of 30.
TDK B82721-K2401-N20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 39000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.01 |
| Manufacturer Series | B82721K |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82721-K2401-N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.