
Radial common mode choke with 3.3mH inductance and 1.5A current rating. Features a ferrite core and 15mm lead pitch, with a maximum DC current of 1.5A. This unshielded component has a series resistance of 190mR and a test frequency of 10kHz. Packaged in a box with 600 units, it is lead-free compliant.
Sign in to ask questions about the TDK B82721A2152N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82721A2152N1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| Depth | 17.3mm |
| Height | 12.6mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 17.9mm |
| Max DC Current | 1.5A |
| Military Standard | Not |
| Package Quantity | 600 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B82721 |
| Series Resistance | 190mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721A2152N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
