TDK B82721A2262N1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| Depth | 17.3mm |
| Height | 12.6mm |
| Inductance | 400uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 17.9mm |
| Max DC Current | 2.6A |
| Radiation Hardening | No |
| Series Resistance | 60mR |
| Shielding | Unshielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721A2262N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.