
Radial common mode choke with 27mH inductance and 400mA current rating. Features a ferrite core and 1.7 Ohm DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Packaged in trays of 600 units.
Sign in to ask questions about the TDK B82721A2401N21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82721A2401N21 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 17.3mm |
| Height | 12.6mm |
| Inductance | 27mH |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.9mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82721A |
| Series Resistance | 1.7R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721A2401N21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
