
This ferrite core inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a through hole mounted component with a lead pitch of 15mm and a length of 17.9mm. The inductor has a maximum current rating of 500mA and a voltage rating of 250V AC. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82721A2501N001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 17.3mm |
| Inductance | 18000uH |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 17.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82721 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721A2501N001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
