TDK B82721J2401N021 technical specifications.
| Core Material | Ferrite |
| Height | 20.3mm |
| Inductance | 27mH |
| Lead Diameter | 0.7mm |
| Length | 18.2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82721 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721J2401N021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.