This 15mH common mode choke features a ferrite core and is rated for 250V AC and 500mA. It is available in a through hole package and has an operating temperature range of -40°C to 125°C. The choke is RoHS compliant and is packaged in a tray with 720 pieces per unit.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 20.3mm |
| Inductance | 15mH |
| Lead Diameter | 0.7mm |
| Length | 18.2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82721 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |