This is a general purpose inductor with a nominal inductance of 15000uH and a DC resistance of 0.7 ohms. It has a maximum rated current of 0.6A and is suitable for use in power inductor applications. The inductor is packaged in a 4-pin dual in-line package with a length of 18.2mm, width of 13.2mm, and height of 20.3mm. It operates over a temperature range of -40 to 125 degrees Celsius and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 18.2 |
| Tolerance | 30 |
| Package Width | 13.2 |
| Package Height | 20.3 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 15000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |