The B82721K0152N001 is a ferrite core common mode choke with an inductance of 2.2mH and a maximum DC current rating of 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is packaged in a tray with 720 units per package and features a radial termination. It is suitable for use in power and signal line applications.
TDK B82721K0152N001 technical specifications.
| Core Material | Ferrite |
| Height | 20.9mm |
| Inductance | 2.2mH |
| Length | 18.2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 720 |
| Packaging | Tray |
| Series | B82721 |
| Termination | Radial |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K0152N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.