Dual Common Mode Choke, 6.8mH inductance with 30% tolerance, designed for power and signal lines. Features a 1.2A DC current rating, 250V AC voltage rating, and a ferrite core. Operates across a wide temperature range from -40°C to 125°C. Through-hole mounting with radial termination and a 15mm lead pitch. UL94 V-0 flammability rating ensures safety.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| DC Current | 1.2A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 18.2mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10mm |
| Series | B82721 |
| Series Resistance | 280mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
