
Dual common mode choke with 3.3mH inductance and 1.5A current rating. Features a ferrite core, 180mΩ DC resistance, and operates over a -40°C to 125°C temperature range. This through-hole radial component is unshielded and designed for automotive applications.
TDK B82721K2152N1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1.5A |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 180mR |
| Depth | 13.2mm |
| Height | 20.3mm |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 18.2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| Series | B82721A |
| Series Resistance | 190mR |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.
