
General purpose, two-element fixed inductor with 1mH inductance and 30% tolerance. Features a ferrite core, 2A current rating, and operates within a -40°C to 125°C temperature range. Designed for through-hole, radial mounting with a 15mm lead pitch and 0.7mm lead diameter. Rated for 250V AC, this RoHS compliant component is supplied in trays.
TDK B82721K2202N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| Depth | 13.2mm |
| Height | 20.3mm |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82721 |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2202N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
