
Radial leaded, unshielded fixed inductor with 1mH inductance and 30% tolerance, designed for general applications. Features a ferrite core, 2A DC current rating, and a maximum DC resistance of 80mΩ. Operates within a temperature range of -25°C to 60°C, with a voltage rating of 250V. Dimensions include a 13.2mm depth and width, 20.3mm height, and 18.2mm length, with a 15mm lead pitch. RoHS compliant and lead-free.
TDK B82721K2202N1 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance-Max | 80MR |
| Depth | 13.2mm |
| Height | 20.3mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 720 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82721K |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2202N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
