
General purpose fixed inductor featuring 400µH inductance with a 30% tolerance. This 2-element, unshielded ferrite-core inductor supports a maximum DC current of 3.6A and a voltage rating of 250V AC. Designed for through-hole, radial mounting with a 15mm lead pitch, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating.
TDK B82721K2362N001 technical specifications.
| Core Material | Ferrite |
| DC Current | 3.6A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Inductance | 400uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max Current Rating | 3.6A |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10mm |
| Series | B82721 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2362N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
