Dual 39mH common mode choke designed for power and signal line applications. Features a ferrite core, 400mA DC current rating, and 2 Ohm DC resistance. Operates across a wide temperature range of -40°C to 125°C with a 250V AC voltage rating. Through-hole mounting with radial termination and a 15mm lead pitch.
TDK B82721K2401N020 technical specifications.
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 2R |
| Depth | 13.2mm |
| Height | 20.3mm |
| Inductance | 39mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82721 |
| Series Resistance | 2R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2401N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.