
This dual power line common mode choke is a through hole mounted component with a maximum DC current rating of 0.4A and a voltage rating of 250VAC. It has a high withstand voltage of 1.5kVAC and is designed for operation over a temperature range of -40 to 125 degrees Celsius. The choke has a product length of 18.2mm, depth of 13.2mm, and height of 20.3mm. Its inductance is 27,000uH and leakage inductance is 300uH, with a test frequency of 10k.
TDK B82721K2401N021 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 18.2 |
| Product Depth (mm) | 13.2 |
| Product Height (mm) | 20.3 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 27000uH |
| Leakage Inductance | 300uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.7(Typ)Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82721K2401N021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.