
General purpose, two-element fixed inductor featuring a ferrite core and radial termination. Offers 700µH inductance with a 30% tolerance, rated for 4A DC current and 250V AC. Designed for through-hole mounting with a 15mm lead pitch, operating within a -40°C to 125°C temperature range. Unshielded and RoHS compliant.
TDK B82721K2402N020 technical specifications.
| Core Material | Ferrite |
| DC Current | 4A |
| Depth | 13.2mm |
| Height | 20.3mm |
| Inductance | 700uH |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82721 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2402N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
