General purpose radial through-hole inductor featuring 18000µH inductance with a 30% tolerance. This ferrite-core component offers two elements and a 500mA DC current rating. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 1.4Ω. The inductor is RoHS compliant and rated for 250V AC.
TDK B82721K2501N001 technical specifications.
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 13.2mm |
| Height | 20.3mm |
| Inductance | 18000uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82721 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2501N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.