
Inductor, radial 18 mH (2x) 0.5 A (2x), B82721-K2501-N1, EPCOS
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.4R |
| Height | 0.823inch |
| Inductance | 18mH |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series Resistance | 1.5R |
| Shielding | Unshielded |
| Tolerance | 30% |
| Width | 0.52inch |
| RoHS | Compliant |
